Direct



PS9122-F3-N-AX | |
|---|---|
DigiKey Part Number | PS9122-F3-N-AXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS9122-F3-N-AX |
Description | OPTOISOLTR 3.75KV OPEN COLL 5-SO |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 5-SO |
Datasheet | Datasheet |
Category | Current - Output / Channel 20 mA |
Manufacturer CEL | Data Rate 1Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 700ns, 500ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 60ns, 70ns |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.6V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 3.6V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Output Type Open Collector | Supplier Device Package 5-SO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS9122-F3-N-AX | Renesas Electronics Corporation | 0 | 559-1593-2-ND | £1.17902 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.98590 | £2,464.75 |
| 5,000 | £0.96657 | £4,832.85 |
| Unit Price without VAT: | £0.98590 |
|---|---|
| Unit Price with VAT: | £1.18308 |


