Parametric Equivalent

8-6609107-3 | |
|---|---|
DigiKey Part Number | 8-6609107-3-ND |
Manufacturer | |
Manufacturer Product Number | 8-6609107-3 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 8-6609107-3 Models |
Category | Current Rating - Filter 10A |
Manufacturer TE Connectivity Corcom Filters | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.187" (4.7mm) |
Connector Style IEC 320-C14 | Features Conversion Clip, Shielded, Voltage Selector |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder |
Current Rating - Appliance Inlet 10A | Panel Cutout Dimensions Variable Size |
Voltage Rating - Appliance Inlet 120VAC | Panel Thickness 0.031" ~ 0.114" (0.79mm ~ 2.90mm) |
Number of Positions 3 | Approval Agency CSA, UL, VDE |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8-6609107-2 | TE Connectivity Corcom Filters | 0 | 8-6609107-2-ND | £26.59100 | Parametric Equivalent |
| PS0SSSSXA | TE Connectivity Corcom Filters | 12 | CCM2047-ND | £30.88000 | Parametric Equivalent |
| PS0SXSSXA | TE Connectivity Corcom Filters | 0 | PS0SXSSXA-ND | £31.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £33.46000 | £33.46 |
| 10 | £28.43500 | £284.35 |
| 25 | £26.65520 | £666.38 |
| 80 | £26.21175 | £2,096.94 |
| Unit Price without VAT: | £33.46000 |
|---|---|
| Unit Price with VAT: | £40.15200 |





