
PS0SXSS6B | |
|---|---|
DigiKey Part Number | PS0SXSS6B-ND |
Manufacturer | |
Manufacturer Product Number | PS0SXSS6B |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PS0SXSS6B Models |
Category | Current Rating - Filter 6A |
Manufacturer TE Connectivity Corcom Filters | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.187" (4.7mm) |
Connector Style IEC 320-C14 | Features Conversion Clip, Shielded, Voltage Selector |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder |
Current Rating - Appliance Inlet 6A | Panel Cutout Dimensions Variable Size |
Voltage Rating - Appliance Inlet 120VAC | Panel Thickness 0.031" ~ 0.114" (0.79mm ~ 2.90mm) |
Number of Positions 3 | Approval Agency CSA, UL, VDE |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS0SSSS6A | TE Connectivity Corcom Filters | 0 | CCM2203-ND | £29.07000 | Parametric Equivalent |
| PS0SSSS6B | TE Connectivity Corcom Filters | 0 | PS0SSSS6B-ND | £30.28000 | Parametric Equivalent |
| PS0SXSS6A | TE Connectivity Corcom Filters | 0 | CCM1724-ND | £30.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £33.17000 | £33.17 |
| 10 | £28.19600 | £281.96 |
| 25 | £26.43040 | £660.76 |
| 80 | £24.34975 | £1,947.98 |
| 160 | £23.18894 | £3,710.23 |
| 320 | £22.08369 | £7,066.78 |
| Unit Price without VAT: | £33.17000 |
|---|---|
| Unit Price with VAT: | £39.80400 |




