Parametric Equivalent
Parametric Equivalent

PS0SXSS3A | |
|---|---|
DigiKey Part Number | PS0SXSS3A-ND |
Manufacturer | |
Manufacturer Product Number | PS0SXSS3A |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PS0SXSS3A Models |
Category | Current Rating - Filter 3A |
Manufacturer TE Connectivity Corcom Filters | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.187" (4.7mm) |
Connector Style IEC 320-C14 | Features Conversion Clip, Shielded, Voltage Selector |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder |
Current Rating - Appliance Inlet 3A | Panel Cutout Dimensions Variable Size |
Voltage Rating - Appliance Inlet 120VAC | Panel Thickness 0.031" ~ 0.114" (0.79mm ~ 2.90mm) |
Number of Positions 3 | Approval Agency CSA, UL, VDE |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-6609951-3 | TE Connectivity Corcom Filters | 0 | CCM2046-ND | £22.69913 | Parametric Equivalent |
| 6-6609107-9 | TE Connectivity Corcom Filters | 0 | CCM2176-ND | £22.67613 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.14000 | £29.14 |
| 10 | £24.76400 | £247.64 |
| 25 | £23.21400 | £580.35 |
| 80 | £21.38600 | £1,710.88 |
| 160 | £20.36644 | £3,258.63 |
| 320 | £19.39572 | £6,206.63 |
| Unit Price without VAT: | £29.14000 |
|---|---|
| Unit Price with VAT: | £34.96800 |



