
6609107-2 | |
|---|---|
DigiKey Part Number | CCM1381-ND |
Manufacturer | |
Manufacturer Product Number | 6609107-2 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6609107-2 Models |
Category | Current Rating - Filter 6A |
Manufacturer TE Connectivity Corcom Filters | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.187" (4.7mm) |
Connector Style IEC 320-C14 | Features Voltage Selector |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Current Rating - Appliance Inlet 6A | Panel Cutout Dimensions Variable Size |
Voltage Rating - Appliance Inlet 120VAC | Panel Thickness 0.031" ~ 0.114" (0.79mm ~ 2.90mm) |
Number of Positions 3 | Approval Agency CSA, UL, VDE |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS0SSSS60 | TE Connectivity Corcom Filters | 194 | PS0SSSS60-ND | £26.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.73000 | £26.73 |
| 10 | £22.72000 | £227.20 |
| 25 | £21.29720 | £532.43 |
| 80 | £19.62038 | £1,569.63 |
| 160 | £18.68488 | £2,989.58 |
| 320 | £17.79428 | £5,694.17 |
| Unit Price without VAT: | £26.73000 |
|---|---|
| Unit Price with VAT: | £32.07600 |



