Keywords:





Product Index > Power Supplies - Board Mount > DC DC Converters (Factorized) > PRM48BH480T200A00

All prices are in British pound sterling.
Digi-Key Part Number1102-1156-ND
Price BreakUnit PriceExtended Price
143.4700043.47
1040.36400403.64
2539.74320993.58
5038.501401,925.07
10036.017403,601.74
25033.036688,259.17
Quantity Available Digi-Key Stock: 29
Can ship immediately
Manufacturer

Manufacturer Part Number

PRM48BH480T200A00

DescriptionHALF-CHIP PRM REGULATOR 48V 200W
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HALF-CHIP PRM REGULATOR 48V 200W | PRM48BH480T200A00 | 1102-1156-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PRM,VTM Family
Product Photos HalfVIChipPRM
Mfg Application Notes Factorized Power Architecture and V-I Chips
Video File Vicor's VI Chip® PRM® Module
Standard Package1
CategoryPower Supplies - Board Mount
FamilyDC DC Converters (Factorized)
SeriesV-I Chip™, PRM®
PackagingTray
TypePre-Regulator Module
Number of Outputs1
Voltage - Input (Min)38V
Voltage - Input (Max)55V
Voltage - Output48V
Current - Output (Max)4.17A
Power (Watts) - Manufacture Series200W
Voltage - Isolation-
ApplicationsCommercial
FeaturesWith Remote On/Off and UVLO
Mounting TypeSurface Mount
Package / CaseModule
Size / Dimension0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm)
Operating Temperature-40°C ~ 125°C
Efficiency96.9%
Power (Watts) - Max200W
Weight0.015 lb (6.8g)
Other Names1102-1156
PRM48BH480T200A00-ND
Vicor's VI Chip® PRM® Module
Vicor's VI Chip® PRM® Module

19:49:13 5/25/2013 - Help With This Screen