Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PRF18BB471QB1RB | |
|---|---|
DigiKey Part Number | 490-2463-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PRF18BB471QB1RB |
Description | SENSOR PTC 470OHM 50% 0603 |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Resistance Tolerance ±50% |
Manufacturer Murata Electronics | Operating Temperature -20°C ~ 140°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package 0603 (1608 Metric) |
Resistance @ 25°C 470 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRF18BB471QB5RB | Murata Electronics | 8,748 | 490-8499-1-ND | £0.28000 | Direct |
| B59601A0075A062 | TDK | 1,191 | 495-B59601A0075A062CT-ND | £0.44000 | Similar |
| B59601A0085A062 | TDK | 11,633 | 495-B59601A0085A062CT-ND | £0.44000 | Similar |
| B59601A0095A062 | TDK | 13,293 | 495-B59601A0095A062CT-ND | £0.44000 | Similar |
| B59601A0105A062 | TDK | 5,469 | 495-B59601A0105A062CT-ND | £0.44000 | Similar |




