Keywords:





Product Index > Sensors, Transducers > Thermistors - PTC > PRF18AR471QB5RB

All prices are in British pound sterling.
Digi-Key Part Number490-2460-6-ND
Price BreakUnit PriceExtended Price
10.350000.35
100.296002.96
250.272806.82
500.2182010.91
1000.1870018.70
2500.1713642.84
5000.1635681.78
1,0000.14020140.20
Quantity Available Digi-Key Stock: 8,695
Can ship immediately
Manufacturer

Manufacturer Part Number

PRF18AR471QB5RB

DescriptionTHERMISTOR PTC 470 OHM 135C SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
THERMISTOR PTC 470 OHM 135C SMD | PRF18AR471QB5RB | 490-2460-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PRF Series, PTC Thermistors Part Numbering
PRF18/21 Series
Product Photos 490-PTC Reset 0603 Series
Product Training Modules Overheat Protection POSISTOR®
Catalog Drawings PRF Series Side
PRF Series Top
PRF Series Footprint
Standard Package1
CategorySensors, Transducers
FamilyThermistors - PTC
SeriesPOSISTOR® PRF18/21
PackagingDigi-Reel®
Resistance in Ohms @ 25°C470
Resistance Tolerance±50%
Operating Temperature-20°C ~ 160°C
Power - Max-
Mounting TypePCB, Surface Mount
Package / CaseChip
Supplier Device Package-
Catalog Page2137 (UK2011-EN PDF)
Other Names490-2460-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
490-2460-2-NDPRF18AR471QB5RBTape & Reel (TR)8,000 - Immediate0.120384,000
490-2460-1-NDPRF18AR471QB5RBCut Tape (CT)8,695 - Immediate0.350001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:38:14 5/18/2013 - Help With This Screen