
POM-2742P-C33-R | |
|---|---|
DigiKey Part Number | 668-1161-ND |
Manufacturer | |
Manufacturer Product Number | POM-2742P-C33-R |
Description | MIC COND ANLG OMNI -42DB 0.236"D |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 Hz ~ 15 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-42dB ±3dB) PC Pins |
EDA/CAD Models | POM-2742P-C33-R Models |
Category | S/N Ratio 60dB |
Manufacturer PUI Audio, Inc. | Impedance 2.2 kOhms |
Series | Voltage - Rated 2 V |
Packaging Bulk | Voltage Range 2 V ~ 10 V |
Part Status Active | Current - Supply 500 µA |
Type Electret Condenser | Port Location Top |
Output Type Analog | Termination PC Pins |
Direction Omnidirectional | Size / Dimension 0.236" Dia (6.00mm) |
Frequency Range 30 Hz ~ 15 kHz | Height (Max) 0.114" (2.90mm) |
Sensitivity -42dB ±3dB | Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.06030 | £106.03 |
| Unit Price without VAT: | £1.06030 |
|---|---|
| Unit Price with VAT: | £1.27236 |

