30 Hz ~ 15 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -44dB ±3dB ) PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POM-1644P-NF-R

DigiKey Part Number
668-1421-ND
Manufacturer
Manufacturer Product Number
POM-1644P-NF-R
Description
MIC COND ANLG OMNI -44DB 0.236"D
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
30 Hz ~ 15 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-44dB ±3dB) PC Pins
Datasheet
 Datasheet
EDA/CAD Models
POM-1644P-NF-R Models
Product Attributes
Filter Similar Products
Category
S/N Ratio
60dB
Manufacturer
PUI Audio, Inc.
Impedance
2.2 kOhms
Series
Voltage - Rated
2 V
Packaging
Bulk
Voltage Range
2 V ~ 10 V
Part Status
Active
Current - Supply
500 µA
Type
Electret Condenser
Port Location
Top
Output Type
Analog
Termination
PC Pins
Direction
Omnidirectional
Size / Dimension
0.236" Dia (6.00mm)
Frequency Range
30 Hz ~ 15 kHz
Height (Max)
0.071" (1.80mm)
Sensitivity
-44dB ±3dB
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.80000£2.80
10£2.13500£21.35
25£1.92560£48.14
50£1.78440£89.22
100£1.65560£165.56
300£1.47407£442.22
500£1.39814£699.07
1,000£1.30270£1,302.70
5,000£1.22645£6,132.25
Manufacturers Standard Package
Unit Price without VAT:£2.80000
Unit Price with VAT:£3.36000