#6-32 Pan Head Machine Screw Slotted Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMS 632 0031 SL

DigiKey Part Number
H155-ND
Manufacturer
Manufacturer Product Number
PMS 632 0031 SL
Description
MACH SCREW PAN HEAD SLOTTED 6-32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#6-32 Pan Head Machine Screw Slotted Drive Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
#6-32
Manufacturer
BFirst Industrial
Head Height
0.077" (1.96mm)
Packaging
Bulk
Length - Below Head
0.313" (7.95mm) 5/16"
Part Status
Active
Length - Overall
0.390" (9.91mm)
Type
Machine Screw
Material
Steel
Screw Head Type
Pan Head
Plating
Zinc
Drive Type
Slotted
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£0.04850£4.85
1,000£0.03916£39.16
Manufacturers Standard Package
Unit Price without VAT:£0.04850
Unit Price with VAT:£0.05820