
PMS 436 0050 SL | |
|---|---|
DigiKey Part Number | H140-ND |
Manufacturer | |
Manufacturer Product Number | PMS 436 0050 SL |
Description | MACH SCREW PAN HEAD SLOTTED 4-36 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4-36 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Category | Thread Size #4-36 |
Manufacturer BFirst Industrial | Head Height 0.063" (1.60mm) 1/16" |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.563" (14.30mm) 9/16" |
Type Machine Screw | Material Steel |
Screw Head Type Pan Head | Plating Zinc |
Drive Type Slotted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.00920 | £0.92 |
| 1,000 | £0.00725 | £7.25 |
| Unit Price without VAT: | £0.00920 |
|---|---|
| Unit Price with VAT: | £0.01104 |

