



PM-5R0H104-R | |
|---|---|
DigiKey Part Number | 283-4208-ND |
Manufacturer | |
Manufacturer Product Number | PM-5R0H104-R |
Description | CAP 100MF -20% +80% 5V T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5 V Radial, Can, Horizontal 1.25Ohm @ 1kHz 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 60°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can, Horizontal |
Part Status Active | Lead Spacing 0.287" (7.30mm) |
Capacitance 100 mF | Size / Dimension 0.512" L x 0.445" W (13.00mm x 11.30mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 5 V | Operating Temperature -40°C ~ 60°C |
ESR (Equivalent Series Resistance) 1.25Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.60000 | £6.60 |
| 10 | £4.95600 | £49.56 |
| 50 | £4.30040 | £215.02 |
| 100 | £4.09740 | £409.74 |
| 500 | £3.75354 | £1,876.77 |
| 1,000 | £3.64702 | £3,647.02 |
| Unit Price without VAT: | £6.60000 |
|---|---|
| Unit Price with VAT: | £7.92000 |



