Keywords:





Product Index > Hardware, Fasteners, Accessories > Knobs > PKGP70B1/4

All prices are in British pound sterling.
Digi-Key Part Number450-1746-ND
Price BreakUnit PriceExtended Price
12.530002.53
252.4344060.86
502.40100120.05
1002.36760236.76
2502.33424583.56
5002.267561,133.78
1,0001.934101,934.10
5,0001.867409,337.02
Quantity Available Digi-Key Stock: 944
Can ship immediately
Manufacturer

Manufacturer Part Number

PKGP70B1/4

DescriptionSWITCH KNOB RIBBED .74" PKGP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SWITCH KNOB RIBBED .74" PKGP | PKGP70B1/4 | 450-1746-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets P Series (9-04)
Product Photos PKGP70B1/4
RoHS Information PKGP70B1/4 Statement of Compliance
Featured Product TE Connectivity Switches
Standard Package25
CategoryHardware, Fasteners, Accessories
FamilyKnobs
SeriesPKGP, Alcoswitch
StyleCylindrical with Dual Pointer
TypeRibbed
Shaft Size0.250" (6.35mm)
Diameter0.551" (14.00mm)
Height0.551" (14.00mm)
IndicatorLine on Side
MaterialPlastic
ColorBlack
Features6-32 Set Screw
Catalog Page2080 (UK2011-EN PDF)
Other Names450-1746
7-1437624-2
PKGP70B1/4-ND
PKGP70B14

6:07:55 5/19/2013 - Help With This Screen