



PJ1-021 | |
|---|---|
DigiKey Part Number | CP1-021-ND |
Manufacturer | |
Manufacturer Product Number | PJ1-021 |
Description | CONN POWER JACK 1.75X4.75MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.75mm ID (0.068"), 4.75mm OD (0.187") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ1-021 Models |
Category | Shielding Unshielded |
Manufacturer Same Sky (Formerly CUI Devices) | Features Board Guide |
Packaging Bag | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Jack | Mating Length/Depth 0.335" (8.50mm) |
Gender Male | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 1.75mm ID (0.068"), 4.75mm OD (0.187") | Operating Temperature -25°C ~ 85°C |
Actual Diameter 0.065" (1.65mm ID), 0.203" (5.15mm OD) | Contact Material - Plating Silver |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Polybutylene Terephthalate (PBT) |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Brass, Copper Alloy |
Mounting Type Through Hole, Right Angle | Body Color Black |
Termination Kinked Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.60200 | £6.02 |
| 25 | £0.56400 | £14.10 |
| 50 | £0.53700 | £26.85 |
| 132 | £0.50152 | £66.20 |
| 264 | £0.47754 | £126.07 |
| 528 | £0.45472 | £240.09 |
| 1,056 | £0.43301 | £457.26 |
| 2,508 | £0.40737 | £1,021.68 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |

