Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Hot Swap, PoE Controllers > PI2211-00-QAIG

All prices are in British pound sterling.
Digi-Key Part Number1102-1089-1-ND
Price BreakUnit PriceExtended Price
11.170001.17
Quantity Available Digi-Key Stock: 5,991
Can ship immediately
Manufacturer

Manufacturer Part Number

PI2211-00-QAIG

DescriptionIC HOT SWAP CONTROLLER 24QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC HOT SWAP CONTROLLER 24QFN | PI2211-00-QAIG | 1102-1089-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PI2211
Product Photos PI2211-00-QAIG
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Hot Swap, PoE Controllers
SeriesPicor®, Cool-Swap™
PackagingCut Tape (CT)
TypeHot-Swap Controller
ApplicationsBase Station-Networking Line Cards, Servers
Internal Switch(s)No
Current LimitAdjustable
Voltage - Supply900 mV ~ 14 V
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case24-VFQFN Exposed Pad
Supplier Device Package24-QFN (4x4)
Other Names1102-1089-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
1102-1089-2-NDPI2211-00-QAIGTape & Reel (TR)3,000 - Immediate1.151233,000
1102-1089-6-NDPI2211-00-QAIGDigi-Reel®5,991 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:07:09 5/19/2013 - Help With This Screen