




PGSC-1422A | |
|---|---|
DigiKey Part Number | RPC1853-ND |
Manufacturer | |
Manufacturer Product Number | PGSC-1422A |
Description | BUSHING SPLIT 0.563" PA66 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.874" ~ 0.882" (22.20mm ~ 22.40mm) Bushing, Split 0.563" (14.30mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PGSC-1422A Models |
Category | Panel Cutout Dimensions Circular - 0.874" ~ 0.882" (22.20mm ~ 22.40mm) |
Manufacturer Essentra Components | Diameter - Inside 0.563" (14.30mm) |
Series | Features Snap-Mount |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Bushing, Grommet Type Bushing, Split | Material Flammability Rating UL94 V-2 |
For Use With/Related Products Cable, Wires | Base Product Number |
Panel Thickness 0.031" ~ 0.118" (0.79mm ~ 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.22300 | £2.23 |
| 25 | £0.20880 | £5.22 |
| 50 | £0.19860 | £9.93 |
| 100 | £0.18920 | £18.92 |
| 250 | £0.17728 | £44.32 |
| 500 | £0.16880 | £84.40 |
| 1,000 | £0.16073 | £160.73 |
| 2,500 | £0.15066 | £376.65 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |


