


PGM-9 | |
|---|---|
DigiKey Part Number | RPC4621-ND |
Manufacturer | |
Manufacturer Product Number | PGM-9 |
Description | HOLE PLUG 0.376" NYLON BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.376" (9.55mm) Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | PGM-9 Models |
Category | Color Black |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 0.376" (9.55mm) |
Packaging Bulk | Flange Diameter 0.511" (12.98mm) |
Part Status Active | Panel Thickness 0.047" (1.19mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.18700 | £1.87 |
| 25 | £0.17560 | £4.39 |
| 50 | £0.16700 | £8.35 |
| 100 | £0.15910 | £15.91 |
| 250 | £0.14904 | £37.26 |
| 500 | £0.14192 | £70.96 |
| 1,000 | £0.13514 | £135.14 |
| 3,000 | £0.12505 | £375.15 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

