Keywords:





Product Index > Hardware, Fasteners, Accessories > DIN Rail Channel > PFP-100N

All prices are in British pound sterling.
Digi-Key Part NumberZ840-ND
Price BreakUnit PriceExtended Price
16.230006.23
105.8430058.43
255.19400129.85
504.93400246.70
1004.67440467.44
2504.155001,038.75
5003.895321,947.66
1,0003.635623,635.62
2,5003.570708,926.74
Quantity Available Digi-Key Stock: 91
Can ship immediately

Factory Stock: 9,085
Manufacturer

Manufacturer Part Number

PFP-100N

DescriptionDIN RAIL 35MMX7.5MM SLOTED 1M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
DIN RAIL 35MMX7.5MM SLOTED 1M | PFP-100N | Z840-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PFP
Product Photos PFP50N, 100N
Standard Package100
CategoryHardware, Fasteners, Accessories
FamilyDIN Rail Channel
Series-
TypeTop Hat
Slotted/UnslottedSlotted
Size1.378" W x 0.287" H (35.00mm x 7.30mm)
Length39.370" (1000.00mm)
Thickness0.039" (1.00mm)
MaterialAluminum
Plating-
Catalog Page2578 (UK2011-EN PDF)
For Use WithZ2251-ND - MOUNTING PLATE ONE TOUCH G3NA
Associated ProductPFP-S-ND - TRACK SPACER FOR DIN RAIL
Z887-ND - END PLATE FOR DIN TRACK RAIL
Other NamesPFP100N
Z840

4:44:49 5/21/2013 - Help With This Screen