


PFE1100-12-054NA | |
|---|---|
DigiKey Part Number | 179-2421-ND |
Manufacturer | |
Manufacturer Product Number | PFE1100-12-054NA |
Description | AC/DC CONVERTER 12V 5V 1100W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 2 Output 12V 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PFE1100-12-054NA Models |
Category | Current - Output 2 3.3 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Front End | Features Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output |
Number of Outputs 2 | Mounting Type Rack Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 14.17" L x 2.15" W x 1.57" H (360.0mm x 54.5mm x 40.0mm) |
Voltage - Output 1 12V | Approval Agency CE, NEMKO |
Voltage - Output 2 5V | Standard Number 62368-1 |
Current - Output 1 90 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £374.75000 | £374.75 |
| 3 | £352.56667 | £1,057.70 |
| 6 | £339.25000 | £2,035.50 |
| 12 | £326.43917 | £3,917.27 |
| Unit Price without VAT: | £374.75000 |
|---|---|
| Unit Price with VAT: | £449.70000 |





