Direct



PFE1000F-48/T | |
|---|---|
DigiKey Part Number | PFE1000F-48/T-ND |
Manufacturer | |
Manufacturer Product Number | PFE1000F-48/T |
Description | AC/DC CONVERTER 48V 1000W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 21A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Features Remote On/Off, Universal Input |
Manufacturer TDK-Lambda | Operating Temperature -40°C ~ 100°C (With Derating) |
Series | Efficiency 84% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 21-DIP Module |
Type Enclosed | Size / Dimension 6.30" L x 3.94" W x 0.53" H (160.0mm x 100.0mm x 13.4mm) |
Number of Outputs 1 | Approval Agency CE, cULus |
Voltage - Input 85 ~ 265 VAC | Standard Number 60950-1 |
Voltage - Output 1 48V | Line Regulation 96mV |
Current - Output (Max) 21A | Load Regulation 96mV |
Power (Watts) 1000 W | Weight 1.1 lbs (499 g) |
Applications ITE (Commercial) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFE1000FA-48/T | TDK-Lambda | 0 | 285-2517-ND | £485.61000 | Direct |









