PF5000230 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 0
Unit Price: £401.08000
Datasheet
Image for PF5000230 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF5000230

DigiKey Part Number
PF5000230-ND
Manufacturer
Manufacturer Product Number
PF5000230
Description
FAN CLIMATE CONTROL 230V 324CFM
Customer Reference
Detailed Description
Rack Fan, AC, Square, 324 CFM 12.80" L x 12.80" W x 6.42" H (325.1mm x 325.1mm x 163.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
230VAC
Manufacturer
Hammond Manufacturing
Specifications
Fan, AC, Square, 324 CFM
Series
Size / Dimension
12.80" L x 12.80" W x 6.42" H (325.1mm x 325.1mm x 163.1mm)
Packaging
Box
Shipping Info
Shipped from DigiKey
Part Status
Obsolete
Weight
7 lbs (3.2 kg)
Type
Fan
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PF65000T12BK230Hammond Manufacturing0PF65000T12BK230-ND£401.08000Direct
Obsolete
This product is no longer manufactured. View Substitutes