Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Telecom > PEF 3394 HL V2.2

Obsolete item; call Digi-Key for more information.

All prices are in British pound sterling.
Digi-Key Part NumberPEF 3394 HL V2.2-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available
Manufacturer

Manufacturer Part Number

PEF 3394 HL V2.2

DescriptionIC CODEC VOICE 4CH DSP LBGA176-3
Lead Free Status / RoHS StatusLead free / RoHS Compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PEB/ PEF 33xx Product Brief
Standard Package40
CategoryIntegrated Circuits (ICs)
FamilyInterface - Telecom
SeriesVINETIC®
PackagingTray
FunctionAnalog Voice Access
InterfaceJTAG, PCM, SCI/SPI
Number of Circuits4
Voltage - Supply-
Current - Supply-
Power (Watts)-
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case176-LBGA
Supplier Device PackagePG-LBGA-176
IncludesVoice Processing DSP
Other NamesPEF3394HLV2.2X
PEF3394HLV22NP
PEF3394HLV22XP
SP000018278

9:43:14 5/19/2013 - Help With This Screen