




PE0SSS000 | |
|---|---|
DigiKey Part Number | CCM1375-ND |
Manufacturer | |
Manufacturer Product Number | PE0SSS000 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Switch Features Switch On-Off |
Manufacturer TE Connectivity Corcom Filters | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Quick Connect - 0.187" (4.7mm) |
Part Status Active | Features Conversion Clip, Voltage Selector |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 10A | Panel Thickness 0.031" ~ 0.083" (0.79mm ~ 2.11mm) |
Voltage Rating - Appliance Inlet 120VAC | Approval Agency CSA, UL, VDE |
Number of Positions 3 | Base Product Number |
Filter Type Unfiltered - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.34000 | £19.34 |
| 10 | £16.43900 | £164.39 |
| 48 | £14.71667 | £706.40 |
| 96 | £14.01458 | £1,345.40 |
| 144 | £13.61965 | £1,961.23 |
| 288 | £12.97031 | £3,735.45 |
| 528 | £12.42813 | £6,562.05 |
| Unit Price without VAT: | £19.34000 |
|---|---|
| Unit Price with VAT: | £23.20800 |

