
4-6609929-4 | |
|---|---|
DigiKey Part Number | 4-6609929-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-6609929-4 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4-6609929-4 Models |
Category | Current Rating - Filter 10A |
Manufacturer TE Connectivity Corcom Filters | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.187" (4.7mm) |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 10A | Panel Thickness 0.031" ~ 0.114" (0.79mm ~ 2.90mm) |
Voltage Rating - Appliance Inlet 120VAC | Approval Agency CSA, UL, VDE |
Number of Positions 3 | Base Product Number |
Filter Type Filtered (EMI, RFI) - Commercial, Medical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B84776M0010A000 | TDK | 57 | 495-7411-ND | £24.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.71000 | £30.71 |
| 10 | £26.09900 | £260.99 |
| 48 | £23.36604 | £1,121.57 |
| 96 | £22.25188 | £2,136.18 |
| 144 | £21.62500 | £3,114.00 |
| 288 | £20.59431 | £5,931.16 |
| Unit Price without VAT: | £30.71000 |
|---|---|
| Unit Price with VAT: | £36.85200 |

