
PDV-P9002 | |
|---|---|
DigiKey Part Number | PDV-P9002-ND |
Manufacturer | |
Manufacturer Product Number | PDV-P9002 |
Description | CDS PHOTORESIST 9K-20KOHM 4.20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 570nm 9 ~ 20kOhms @ 10 lux |
Datasheet | Datasheet |
Category | Fall Time (Typ) 25 ms |
Manufacturer Advanced Photonix | Cell Resistance (Min) @ Dark 500 kOhms @ 10 s |
Packaging Bulk | Cell Resistance @ Illuminance 9 ~ 20kOhms @ 10 lux |
Part Status Active | Operating Temperature -30°C ~ 75°C |
Wavelength 570nm | Mounting Type Through Hole |
Voltage - Max 150Vpk | Package / Case Radial |
Rise Time (Typ) 60 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.07000 | £1.07 |
| 5 | £0.94400 | £4.72 |
| 10 | £0.89700 | £8.97 |
| 25 | £0.84280 | £21.07 |
| 50 | £0.80500 | £40.25 |
| 100 | £0.77070 | £77.07 |
| 500 | £0.70188 | £350.94 |
| 1,000 | £0.67626 | £676.26 |
| 5,000 | £0.62470 | £3,123.50 |
| Unit Price without VAT: | £1.07000 |
|---|---|
| Unit Price with VAT: | £1.28400 |










