
PDV-P9001 | |
|---|---|
DigiKey Part Number | PDV-P9001-ND |
Manufacturer | |
Manufacturer Product Number | PDV-P9001 |
Description | CDS PHOTORESIST 4K-11KOHM 4.20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 570nm 4 ~ 11kOhms @ 10 lux |
Datasheet | Datasheet |
Category | Fall Time (Typ) 25 ms |
Manufacturer Advanced Photonix | Cell Resistance (Min) @ Dark 300 kOhms @ 10 s |
Packaging Bulk | Cell Resistance @ Illuminance 4 ~ 11kOhms @ 10 lux |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Wavelength 570nm | Mounting Type Through Hole |
Voltage - Max 150Vpk | Package / Case Radial |
Rise Time (Typ) 60 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 5 | £0.95800 | £4.79 |
| 10 | £0.91200 | £9.12 |
| 25 | £0.85640 | £21.41 |
| 50 | £0.81860 | £40.93 |
| 100 | £0.78380 | £78.38 |
| 500 | £0.71392 | £356.96 |
| 1,000 | £0.68792 | £687.92 |
| 5,000 | £0.63558 | £3,177.90 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |











