
PDV-P8105 | |
|---|---|
DigiKey Part Number | PDV-P8105-ND |
Manufacturer | |
Manufacturer Product Number | PDV-P8105 |
Description | CDS PHOTORESISTOR 50-94KOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 520nm 50 ~ 94kOhms @ 10 lux |
Datasheet | Datasheet |
Category | Fall Time (Typ) 25 ms |
Manufacturer Advanced Photonix | Cell Resistance (Min) @ Dark 2.5 MOhms @ 10 s |
Packaging Tray | Cell Resistance @ Illuminance 50 ~ 94kOhms @ 10 lux |
Part Status Active | Operating Temperature -30°C ~ 75°C |
Wavelength 520nm | Mounting Type Through Hole |
Voltage - Max 150Vpk | Package / Case Radial |
Rise Time (Typ) 60 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.26522 | £318.26 |
| Unit Price without VAT: | £0.26522 |
|---|---|
| Unit Price with VAT: | £0.31826 |

