Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PDTC144EE,115 | |
|---|---|
DigiKey Part Number | 568-6437-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTC144EE,115 |
Description | TRANS PREBIAS NPN 50V 0.1A SC75 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount SC-75 |
Datasheet | Datasheet |
EDA/CAD Models | PDTC144EE,115 Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 1µA |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package SC-75 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC144EET1G | onsemi | 3,225 | DTC144EET1GOSCT-ND | £0.13000 | Direct |
| DDTC144GUA-7-F | Diodes Incorporated | 6,000 | DDTC144GUA-FDICT-ND | £0.03263 | Similar |
| DDTC144TCA-7-F | Diodes Incorporated | 783 | DDTC144TCA-FDICT-ND | £0.17000 | Similar |
| DDTC144TE-7-F | Diodes Incorporated | 0 | DDTC144TE-FDITR-ND | £0.04224 | Similar |
| DDTC144TUA-7-F | Diodes Incorporated | 0 | DDTC144TUA-FDITR-ND | £0.03263 | Similar |








