
PD1722J5050D2HF | |
|---|---|
DigiKey Part Number | 1173-PD1722J5050D2HFTR-ND - Tape & Reel (TR) 1173-PD1722J5050D2HFCT-ND - Cut Tape (CT) 1173-PD1722J5050D2HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD1722J5050D2HF |
Description | RF POWER DVDR 1.7GHZ-2.2GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.7 GHz ~ 2.2 GHz Isolation (Min) 17dB, 14dB Return Loss 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Frequency 1.7 GHz ~ 2.2 GHz |
Manufacturer TTM Technologies, Inc. | Specifications Isolation (Min) 17dB, 14dB Return Loss |
Series | Size / Dimension 0.079" L x 0.050" W (2.00mm x 1.27mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Base Product Number |
Insertion Loss 0.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.63300 | £6.33 |
| 25 | £0.59720 | £14.93 |
| 100 | £0.54750 | £54.75 |
| 250 | £0.51756 | £129.39 |
| 500 | £0.49634 | £248.17 |
| 1,000 | £0.47635 | £476.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.31219 | £1,248.76 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

