
PCUA30M30-AV | |
|---|---|
DigiKey Part Number | PCUA30M30-AV-ND |
Manufacturer | |
Manufacturer Product Number | PCUA30M30-AV |
Description | SENSOR PROX ULTRASONIC 762MM CYL |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 30" (762mm) Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Sensing Distance 30" (762mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Output Type Analog Voltage |
Series | Material - Body Nickel-Plated Brass |
Packaging Bulk | Voltage - Supply 10V ~ 30V |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C (TA) |
Sensor Type Ultrasonic | Package / Case Cylinder, Threaded - M30 |

