



PCN10-64P-2.54DSA(72) | |
|---|---|
DigiKey Part Number | H11167-ND |
Manufacturer | |
Manufacturer Product Number | PCN10-64P-2.54DSA(72) |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCN10-64P-2.54DSA(72) Models |
Category | Style B |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 85°C |
Number of Positions 64 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.01000 | £6.01 |
| 15 | £4.96267 | £74.44 |
| 30 | £4.72567 | £141.77 |
| 60 | £4.50000 | £270.00 |
| 105 | £4.32562 | £454.19 |
| 255 | £4.06325 | £1,036.13 |
| 510 | £3.86943 | £1,973.41 |
| 1,005 | £3.68878 | £3,707.22 |
| Unit Price without VAT: | £6.01000 |
|---|---|
| Unit Price with VAT: | £7.21200 |




