
PCF8574APWR | |
|---|---|
DigiKey Part Number | 296-13107-2-ND - Tape & Reel (TR) 296-13107-1-ND - Cut Tape (CT) 296-13107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8574APWR |
Description | IC XPNDR 100KHZ I2C 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8574APWR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 1mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 100 kHz |
Part Status Active | Voltage - Supply 2.5V ~ 6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 20-TSSOP |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.18000 | £1.18 |
| 10 | £0.86100 | £8.61 |
| 25 | £0.78160 | £19.54 |
| 100 | £0.69430 | £69.43 |
| 250 | £0.65272 | £163.18 |
| 500 | £0.62760 | £313.80 |
| 1,000 | £0.62208 | £622.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.58955 | £1,179.10 |
| Unit Price without VAT: | £1.18000 |
|---|---|
| Unit Price with VAT: | £1.41600 |











