Keywords:





Product Index > Integrated Circuits (ICs) > Interface - I/O Expanders > PCA9536DP,118

All prices are in British pound sterling.
Digi-Key Part Number568-1836-6-ND
Price BreakUnit PriceExtended Price
10.960000.96
100.842008.42
250.7608019.02
1000.6655066.55
2500.58368145.92
5000.51764258.82
1,0000.40937409.37
Quantity Available Digi-Key Stock: 7,107
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9536DP,118

DescriptionIC I/O EXPANDER I2C 4B 8TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
IC I/O EXPANDER I2C 4B 8TSSOP | PCA9536DP,118 | 568-1836-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PCA9536
I2C-Bus Solutions Guide
Product Photos 8-MSOP
Product Training Modules I²C Bus Fundamentals
Featured Product NXP - I²C Interface
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyInterface - I/O Expanders
Series-
PackagingDigi-Reel®
InterfaceI²C, SMBus
Number of I /O4
Interrupt OutputNo
Frequency - Clock400kHz
Voltage - Supply2.3 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package8-TSSOP
IncludesPOR
Catalog Page830 (UK2011-EN PDF)
For Use With568-3615-ND - DEMO BOARD I2C
Other Names568-1836-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-1836-2-NDPCA9536DP,118Tape & Reel (TR)5,000 - Immediate0.369752,500
568-1836-1-NDPCA9536DP,118Cut Tape (CT)7,107 - Immediate0.960001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

3:51:13 6/19/2013 - Help With This Screen