Direct
Similar
Similar
Similar
Similar
Similar
Similar



PCA9535PWR | |
|---|---|
DigiKey Part Number | 296-20951-2-ND - Tape & Reel (TR) 296-20951-1-ND - Cut Tape (CT) 296-20951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9535PWR |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9535PWR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Not For New Designs | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 24-TSSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA9535PWR | Texas Instruments | 0 | 296-25129-1-ND | £1.40000 | Direct |
| MAX7311AUG+ | Analog Devices Inc./Maxim Integrated | 779 | MAX7311AUG+-ND | £8.69000 | Similar |
| MAX7312AUG+T | Analog Devices Inc./Maxim Integrated | 3,297 | 175-MAX7312AUG+TCT-ND | £6.45000 | Similar |
| PCA9535APW,118 | NXP USA Inc. | 1,035 | 568-9913-1-ND | £1.38000 | Similar |
| PCA9535PW,118 | NXP USA Inc. | 3,170 | 568-10296-1-ND | £1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.94000 | £1.94 |
| 10 | £1.44400 | £14.44 |
| 25 | £1.31960 | £32.99 |
| 100 | £1.18290 | £118.29 |
| 250 | £1.11768 | £279.42 |
| 500 | £1.09062 | £545.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.01943 | £2,038.86 |
| 4,000 | £0.99752 | £3,990.08 |
| 6,000 | £0.98655 | £5,919.30 |
| Unit Price without VAT: | £1.94000 |
|---|---|
| Unit Price with VAT: | £2.32800 |












