Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent

PCA9525DP,118 | |
|---|---|
DigiKey Part Number | 568-6665-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9525DP,118 |
Description | IC REDRIVER I2C 1CH 8TSSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer NXP USA Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 170µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications I2C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input 2-Wire Bus | Supplier Device Package 8-TSSOP |
Output 2-Wire Bus | Base Product Number |
Data Rate (Max) 400kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9508DP,118 | NXP USA Inc. | 0 | 568-8249-1-ND | £1.76000 | Parametric Equivalent |
| PCA9510ADP,118 | NXP USA Inc. | 16,536 | 568-3358-1-ND | £2.07000 | Parametric Equivalent |
| P82B715DR | Texas Instruments | 49,166 | 296-24729-1-ND | £1.90000 | Similar |
| P82B715P | Texas Instruments | 1,599 | 296-23469-5-ND | £2.88000 | Similar |
| P82B96D | Texas Instruments | 14,137 | 296-33485-5-ND | £3.70000 | Similar |







