Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Signal Buffers, Repeaters, Splitters > PCA9525D,118

All prices are in British pound sterling.
Digi-Key Part Number568-6664-2-ND
Price BreakUnit PriceExtended Price
2,5000.718371,795.92
5,0000.691763,458.81
12,5000.665168,314.45
25,0000.6545116,362.84
62,5000.6385539,909.38
Quantity Available Digi-Key Stock: 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9525D,118

DescriptionIC BUS BUFFER 2WIRE 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC BUS BUFFER 2WIRE 8SOIC | PCA9525D,118 | 568-6664-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PCA9525
I2C-Bus Solutions Guide
Product Photos 8-SOIC
Product Training Modules I²C Bus Fundamentals
Featured Product NXP - I²C Interface
Standard Package2,500
CategoryIntegrated Circuits (ICs)
FamilyInterface - Signal Buffers, Repeaters, Splitters
Series-
PackagingTape & Reel (TR)
TypeBuffer
Tx/Rx TypeI²C Logic
Delay Time17ns
Capacitance - Input-
Voltage - Supply2.7 V ~ 5.5 V
Current - Supply170µA
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SO
Other Names568-6664-2
PCA9525D118
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-6664-1-NDPCA9525D,118Cut Tape (CT)3,950 - Immediate1.700001
568-6664-6-NDPCA9525D,118Digi-Reel®3,950 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:52:02 5/21/2013 - Help With This Screen