Keywords:





Product Index > Prototyping Products > Prototype Boards Unperforated > PC57

All prices are in British pound sterling.
Digi-Key Part NumberPC57-ND
Price BreakUnit PriceExtended Price
17.220007.22
106.3200063.20
Quantity Available Digi-Key Stock: 15
Can ship immediately
Manufacturer

Manufacturer Part Number

PC57

DescriptionPCB COPPER CLAD 6 X 9" 1 SIDE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PCB COPPER CLAD 6 X 9" 1 SIDE | PC57 | PC57-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos PC57
Standard Package1
CategoryPrototyping Products
FamilyPrototype Boards Unperforated
Series-
Proto Board TypeCopper Clad, Uncoated
Size / Dimension9.00" x 6.00" (228.6mm x 152.4mm)
Board Thickness0.031" (0.79mm) 1/32"
MaterialCopper Clad FR4, Single Sided, 1 oz.

0:22:48 5/25/2013 - Help With This Screen