




PB134005 | |
|---|---|
DigiKey Part Number | PB766-ND |
Manufacturer | |
Manufacturer Product Number | PB134005 |
Description | RELAY GEN PURPOSE SPST 10A 5V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 70 Ohms |
Coil Current 71.4 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.26000 | £2.26 |
| 10 | £2.01700 | £20.17 |
| 35 | £1.89343 | £66.27 |
| 70 | £1.82857 | £128.00 |
| 105 | £1.79171 | £188.13 |
| 280 | £1.70536 | £477.50 |
| 525 | £1.65221 | £867.41 |
| 1,015 | £1.59818 | £1,622.15 |
| 5,005 | £1.47451 | £7,379.92 |
| Unit Price without VAT: | £2.26000 |
|---|---|
| Unit Price with VAT: | £2.71200 |

