P3100EALRP1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: £0.38118
Datasheet
275V Off-State 150 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3100EALRP1

DigiKey Part Number
F5648TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P3100EALRP1
Description
THYRISTOR 275V 150A TO-226-2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
275V Off-State 150 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
45 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih)
150 mA
Series
Number of Elements
1
Packaging
Tape & Reel (TR)
Capacitance
35pF
Part Status
Active
Mounting Type
Through Hole
Voltage - Breakover
350V
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Voltage - Off State
275V
Supplier Device Package
TO-92-3
Voltage - On State
4 V
Base Product Number
Current - Peak Pulse (8/20µs)
150 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P3100EALLittelfuse Inc.0P3100EAL-ND£0.38118Direct
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.42148£842.96
Manufacturers Standard Package
Unit Price without VAT:£0.42148
Unit Price with VAT:£0.50578