Keywords:





Product Index > Optoelectronics > LED Lighting - White > OVSPW1BCR44

All prices are in British pound sterling.
Digi-Key Part Number365-1551-1-ND
Price BreakUnit PriceExtended Price
12.850002.85
1002.65510265.51
2502.27580568.95
5002.022921,011.46
Quantity Available Digi-Key Stock: 2,849
Can ship immediately
Manufacturer

Manufacturer Part Number

OVSPW1BCR44

DescriptionLED WHITE WTR CLEAR 60DEG SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LED WHITE WTR CLEAR 60DEG SMD | OVSPW1BCR44 | 365-1551-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets OVSPxBCR44 Series
Product Photos OVSPW1BCR44
Product Training Modules LED Thermal Management
Standard Package1
CategoryOptoelectronics
FamilyLED Lighting - White
Series-
PackagingCut Tape (CT)
CCT (K)-
Flux @ 25°C, Current - Test90 lm
Lumens/Watt @ Current - Test73 lm/W
Current - Test350mA
Voltage - Forward (Vf) Typ3.5V
CRI (Color Rendering Index)*
Current - Max350mA
Lumens @ Current - Max90 lm
Voltage - Forward @ Max Current*
Viewing Angle60°
Mounting TypeSurface Mount
Package / Case6.00mm L x 6.00mm W x 4.80mm H
Flux @ 85°C, Current - Test*
Thermal Resistance of Package*
Catalog Page2658 (UK2011-EN PDF)
Other Names365-1551-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
365-1551-2-NDOVSPW1BCR44Tape & Reel (TR)2,000 - Immediate1.810291,000
365-1551-6-NDOVSPW1BCR44Digi-Reel®2,849 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:37:21 5/23/2013 - Help With This Screen