Keywords:





Product Index > Optoelectronics > LED Lighting - White > OVSPW1BCR4

All prices are in British pound sterling.
Digi-Key Part Number365-1507-6-ND
Price BreakUnit PriceExtended Price
12.170002.17
1002.03160203.16
2501.74136435.34
5001.54784773.92
Quantity Available Digi-Key Stock: 9,294
Can ship immediately
Manufacturer

Manufacturer Part Number

OVSPW1BCR4

DescriptionLED WHITE 6X6MM SMD 120DEG
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
LED WHITE 6X6MM SMD 120DEG | OVSPW1BCR4 | 365-1507-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets OVSPW1BCR4
Product Photos OVSPW1BCR4
Product Training Modules LED Thermal Management
Catalog Drawings OVSPxxCR4 Series Front
OVSPxxCR4 Series Side
Standard Package1
CategoryOptoelectronics
FamilyLED Lighting - White
Series-
PackagingDigi-Reel®
CCT (K)-
Flux @ 25°C, Current - Test90 lm
Lumens/Watt @ Current - Test73 lm/W
Current - Test350mA
Voltage - Forward (Vf) Typ3.5V
CRI (Color Rendering Index)*
Current - Max350mA
Lumens @ Current - Max90 lm
Voltage - Forward @ Max Current*
Viewing Angle120°
Mounting TypeSurface Mount
Package / Case0.24" L x 0.24" W x 0.06" H (6mm x 6mm x 1.5mm)
Flux @ 85°C, Current - Test*
Thermal Resistance of Package*
Catalog Page2658 (UK2011-EN PDF)
For Use With876-1003-ND - LM3406 LED DRIVER EVAL BOARD
Other Names365-1507-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
365-1507-2-NDOVSPW1BCR4Tape & Reel (TR)6,000 - Immediate1.388852,000
365-1507-1-NDOVSPW1BCR4Cut Tape (CT)9,294 - Immediate2.170001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

9:52:15 5/22/2013 - Help With This Screen