
OSTVZ035050 | |
|---|---|
DigiKey Part Number | OSTVZ035050-ND |
Manufacturer | |
Manufacturer Product Number | OSTVZ035050 |
Description | TERM BLK 3POS GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
Category | Panel Mount Type Screw Mount - Front Flange |
Manufacturer On Shore Technology Inc. | Pitch 0.200" (5.08mm) |
Series | Voltage - UL 300 V |
Packaging Bulk | Current - UL 7 A |
Part Status Active | Color Green |
Front Panel Wire Connection Header, Male Pins | Features Threaded Mating Lock |
Rear Panel Wire Connection Quick Connect - 0.110" (2.80mm), Solder Eyelet | Number of Levels 1 |
Width 1.407" (35.74mm) | Base Product Number |
Positions Per Level 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.21000 | £2.21 |
| 10 | £1.57700 | £15.77 |
| 25 | £1.37600 | £34.40 |
| 50 | £1.24880 | £62.44 |
| 100 | £1.14290 | £114.29 |
| 250 | £1.03172 | £257.93 |
| 500 | £0.96656 | £483.28 |
| 1,000 | £0.91493 | £914.93 |
| 5,000 | £0.83431 | £4,171.55 |
| Unit Price without VAT: | £2.21000 |
|---|---|
| Unit Price with VAT: | £2.65200 |




