
OPV314YAT | |
|---|---|
DigiKey Part Number | 365-1884-ND |
Manufacturer | |
Manufacturer Product Number | OPV314YAT |
Description | LASER DIODE 850NM 1.4MW PANEL ST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 850nm 1.4mW 2.2V 7mA Panel Mount, ST Connector |
Datasheet | Datasheet |
EDA/CAD Models | OPV314YAT Models |
Category | Voltage - Input 2.2V |
Manufacturer TT Electronics/Optek Technology | Current Rating (Amps) 7mA |
Packaging Bulk | Power (Watts) 1.4mW |
Part Status Active | Package / Case Panel Mount, ST Connector |
Wavelength 850nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.30000 | £23.30 |
| 100 | £21.10230 | £2,110.23 |
| 250 | £20.30700 | £5,076.75 |
| Unit Price without VAT: | £23.30000 |
|---|---|
| Unit Price with VAT: | £27.96000 |



