
OPV302 | |
|---|---|
DigiKey Part Number | 365-1878-ND |
Manufacturer | |
Manufacturer Product Number | OPV302 |
Description | LASER DIODE 850NM 1.5MW TO46 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 850nm 1.5mW 2.2V 7mA Radial, Can, 3 Lead (5.4mm, TO-46) |
Datasheet | Datasheet |
EDA/CAD Models | OPV302 Models |
Category | Voltage - Input 2.2V |
Manufacturer TT Electronics/Optek Technology | Current Rating (Amps) 7mA |
Packaging Bulk | Power (Watts) 1.5mW |
Part Status Active | Package / Case Radial, Can, 3 Lead (5.4mm, TO-46) |
Wavelength 850nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPV300 | TT Electronics/Optek Technology | 1,985 | 365-1877-ND | £10.58000 | Parametric Equivalent |
| OPV310 | TT Electronics/Optek Technology | 37 | 365-1879-ND | £12.26000 | Parametric Equivalent |
| OPV310Y | TT Electronics/Optek Technology | 37 | 365-1880-ND | £12.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.82000 | £11.82 |
| 100 | £10.54740 | £1,054.74 |
| 250 | £10.13864 | £2,534.66 |
| 500 | £9.76700 | £4,883.50 |
| Unit Price without VAT: | £11.82000 |
|---|---|
| Unit Price with VAT: | £14.18400 |



