Keywords:





Product Index > Sensors, Transducers > Optical Sensors - Photointerrupters - Slot Type - Logic Output > OPB665T

Non-Stock

All prices are in British pound sterling.
Digi-Key Part NumberOPB665T-ND
Price BreakUnit PriceExtended Price
2002.15880431.76
Quantity Available
Manufacturer

Manufacturer Part Number

OPB665T

DescriptionSWITCH SLOTTED OPTICAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets OPB615-618, 625,26,27, 665,66,67,68 (N,T Series)
Standard Package25
CategorySensors, Transducers
FamilyOptical Sensors - Photointerrupters - Slot Type - Logic Output
SeriesPhotologic®
Sensing Distance0.125" (3.18mm)
Sensing MethodTransmissive
Output ConfigurationPull-Up Resistor, Buffer
Mounting TypeThrough Hole
Current - Supply12mA
Voltage - Supply4.5 V ~ 16 V
Response Time30ns
Package / CasePCB Mount

18:37:04 6/18/2013 - Help With This Screen