OP802SL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 4,605
Unit Price: £1.98000
Datasheet
Phototransistors 890nm Top View TO-206AA, TO-18-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP802SL

DigiKey Part Number
365-1617-ND
Manufacturer
Manufacturer Product Number
OP802SL
Description
SENSOR PHOTO 890NM TOP TO206AA
Customer Reference
Detailed Description
Phototransistors 890nm Top View TO-206AA, TO-18-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
890nm
Manufacturer
TT Electronics/Optek Technology
Power - Max
250 mW
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
30 V
Operating Temperature
-65°C ~ 125°C
Current - Collector (Ic) (Max)
50 mA
Package / Case
TO-206AA, TO-18-3 Metal Can
Current - Dark (Id) (Max)
100 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP804SLTT Electronics/Optek Technology4,605365-1081-ND£1.98000Similar
Obsolete
This product is no longer manufactured. View Substitutes