OP642SL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 2,570
Unit Price: £1.84000
Datasheet
Phototransistors 890nm Top View Pill
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP642SL

DigiKey Part Number
365-1612-ND
Manufacturer
Manufacturer Product Number
OP642SL
Description
SENSOR PHOTO 890NM TOP VIEW PILL
Customer Reference
Detailed Description
Phototransistors 890nm Top View Pill
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
890nm
Manufacturer
TT Electronics/Optek Technology
Power - Max
50 mW
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Obsolete
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
25 V
Operating Temperature
-65°C ~ 125°C
Current - Collector (Ic) (Max)
50 mA
Package / Case
Pill
Current - Dark (Id) (Max)
100 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP644SLTT Electronics/Optek Technology2,570365-1078-ND£1.84000Similar
Obsolete
This product is no longer manufactured. View Substitutes