


OMNI SMT500PNP | |
|---|---|
DigiKey Part Number | TL175-ND |
Manufacturer | |
Manufacturer Product Number | OMNI SMT500PNP |
Description | BATT BACKUP 500VA 6OUTLET/RJ11 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 500VA / 300W 120V |
Datasheet | Datasheet |
Category | Backup Time - Max Load 4 minutes |
Manufacturer Eaton Tripp Lite | Media Lines Protected RJ11 |
Series | Voltage - Output 120V |
Packaging Bulk | Input Connector NEMA 5-15P |
Part Status Active | Output Connector NEMA 5-15R |
Type Line Interactive (Input Regulation) | Cord Length 6' (1.83m) |
Applications Desktop, Home Theater | Size / Dimension 7.000" L x 5.201" W (177.80mm x 132.10mm) |
Form Tower | Height 8.500" (215.90mm) |
Power - Rated 500VA / 300W | Weight 14 lbs (6.4 kg) |
AC Outlets 6 (3 UPS, 3 Surge Only) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £229.32500 | £458.65 |
| Unit Price without VAT: | £229.32500 |
|---|---|
| Unit Price with VAT: | £275.19000 |


