



OAC-5H | |
|---|---|
DigiKey Part Number | PB701-ND |
Manufacturer | |
Manufacturer Product Number | OAC-5H |
Description | AC OUTPUT MODULE 5A |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 5A 24 ~ 280VAC Output 5VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 5VDC |
Manufacturer TE Connectivity Potter & Brumfield Relays | Current - Input 20 mA |
Series | Voltage - Output 24 ~ 280VAC |
Packaging Bulk | Current - Output 5A |
Part Status Active | Turn On Time 8.33ms |
Type AC Output Module | Turn Off Time 8.33ms |
Color Black | Features Hold Down Screw |
Style Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.36000 | £28.36 |
| 10 | £25.25700 | £252.57 |
| 25 | £24.11760 | £602.94 |
| 50 | £23.28900 | £1,164.45 |
| 100 | £22.48820 | £2,248.82 |
| 300 | £21.27420 | £6,382.26 |
| Unit Price without VAT: | £28.36000 |
|---|---|
| Unit Price with VAT: | £34.03200 |

